Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SunLED XVB1LUGR59M

5mm Lens, One Position CBI Bi-Color; Emitting Color Red, Green with White Diffused Lens

$ 0.399
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XVB1LUGR59M.

IHS

Datasheet3 pages9 years ago

Component Distributors Inc.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.399
$ 0.45
Stock
0
2,002
Authorized Distributors
1
1
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
39 mcd
39 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
-
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-08-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
KingbrightWP115VEGW
3mm R/G Bi-Color LED; White Diffused; 617nm/568nm; 60° Viewing Angle
LED; 5MM (T-1 3/4) LED THROUGH HOLE, SINGLE COLOR, DIFFUSED LENS, GREEN
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of SunLED XVB1LUGR59M provided by its distributors.

5mm Lens, One Position CBI Bi-Color; Emitting Color Red, Green with White Diffused Lens
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
LED 5MM G/R WHT DIFF BI-COLOR RA
CIRCUIT BOARD INDICATOR, Red / Green, 30° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA