SunLED XLUR34D

LED, Round, Dome, Diffused, Red, Through Hole, Standard Mount, 627nm, 60°, 1.9V, 10mA, 5mm H
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XLUR34D.

IHS

Datasheet3 pages7 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+425%

CAD Models

Download SunLED XLUR34D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.086
$ 0.076
Stock
10,280
18,422
Authorized Distributors
3
3
Illumination Color
-
-
Lens Color
Red
Red
Case/Package
Radial
Radial
Number of Pins
-
-
Luminous Intensity
24 mcd
24 mcd
Lens Style
Diffused
Diffused
Forward Voltage
1.9 V
1.9 V
Forward Current
30 mA
30 mA
Test Current
10 mA
10 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
617 nm
617 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-3, 8mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
INDICATOR SS LED RED PNL MNT
Single Color LED, High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of SunLED XLUR34D provided by its distributors.

LED, Round, Dome, Diffused, Red, Through Hole, Standard Mount, 627nm, 60°, 1.9V, 10mA, 5mm H
Through-Hole LEDs, 3mm Lens Diameter, Color: Red Lens: Red Diffused Wavelength: 627nm
627nm Red LED; 3x5mm, Through-Hole Mount with Red Diffused Round Lamp
Single Color LED, Red, Diffused, T-1, 3mm
LED Uni-Color Red 627nm 2-Pin T-1 Bag
THROUGH-HOLE LEDS, 3mm Round, Red, 60° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA