SunLED XLUGR59M

Through-Hole LEDs, 5mm Lens Diameter, Color: Red / Green Lens: White Diffused
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XLUGR59M.

IHS

Datasheet3 pages7 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+135%

Alternate Parts

Price @ 1000
$ 0.219
$ 0.209
$ 0.209
Stock
10,312
425,112
425,112
Authorized Distributors
6
1
1
Illumination Color
-
Green, Red
Green, Red
Lens Color
White
Clear
Clear
Case/Package
Radial
Radial
Radial
Number of Pins
-
2
2
Luminous Intensity
39 mcd
100 cd
100 cd
Lens Style
-
Circular, Colorless, Diffused, Round
Circular, Colorless, Diffused, Round
Forward Voltage
2 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
617 nm
625 nm
625 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
VCC VAOL-5LDE1 LED 5mm Green
KingbrightWP59GYW
LED Low-Power Bi-Color Green/Yellow 565nm/590nm 2.2V/2.1V 3-Pin T-1 3/4 Bag
KingbrightWP59EYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm
Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm

Descriptions

Descriptions of SunLED XLUGR59M provided by its distributors.

Through-Hole LEDs, 5mm Lens Diameter, Color: Red / Green Lens: White Diffused
THROUGH-HOLE LEDS, 5mm Round (Bi-Color), Red / Green, 60° Viewing Angle, RoHS
SunLED SCT
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
LED Bi-Color 565nm/627nm 3-Pin T-1 3/4
LED GRN/RED DIFFUSED T-1 3/4 T/H

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA