Kingbright L-59EGW

Bi-Color High Efficiency LED Green and Red Through Hole T-1 3/4 (5mm) 60 Degree 20mA
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-59EGW.

IHS

Datasheet5 pages5 years ago
Datasheet3 pages21 years ago

Upverter

element14 APAC

Newark

SOS electronic

Inventory History

3 month trend:
-12.78%

CAD Models

Download Kingbright L-59EGW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.153
$ 0.153
Stock
416,240
234,355
234,355
Authorized Distributors
1
4
4
Illumination Color
Green, Red
Green, Red
Green, Red
Lens Color
Clear
White
White
Case/Package
Radial
Radial
Radial
Number of Pins
2
5
5
Luminous Intensity
100 cd
60 mcd
60 mcd
Lens Style
Circular, Colorless, Diffused, Round
Diffused, Dome, Round
Diffused, Dome, Round
Forward Voltage
2.8 V
2.5 V
2.5 V
Forward Current
30 mA
25 mA
25 mA
Test Current
-
20 mA
20 mA
Viewing Angle
60 °
30 °
30 °
Dominant Wavelength
625 nm
625 nm
625 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-03-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

KingbrightAPTD3216EC
LED, Round Dome, Transparent Colorless/Red, 627nm, 35°, 2V, 20mA, 2-SMD, SMD 3.2mm×1.6mm×1.9mm
KingbrightAPTD3216SGC
APTD3216SGC Green LED; 568 nm 3216 (1206) Clear; Dome Lens SMD package
0603 PACKAGE MICRO SMD LED Single Color LED, Red, Water Clear, 1.1mm
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin Chip 0402(1006Metric) T/R

Descriptions

Descriptions of Kingbright L-59EGW provided by its distributors.

Bi-Color High Efficiency LED Green and Red Through Hole T-1 3/4 (5mm) 60 Degree 20mA
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
Red/Green T-13/4 5 mm 60° Diffused 100/60 mcd 2/2.2 V LED Indicator Through-Hole
Standard LED High Efficiency Red/Green 617/568nm 30/25mA 3-Pin T-1 3/4 Bag/Box
LED Bi-Color Green/Red 565nm/627nm 3-Pin T-1 3/4 Bag
LED BI-COL 5 MM RED+GRN 3 PINS; Bulb Size:T-1 3/4 (5mm); LED Colour:Red / Green; Luminous Intensity / Colour:R 100mcd / G 60mcd; Viewing Angle:60°; Forward Voltage / Colour:R 2V / G 2.2V; Forward Current / Colour:R 30mA / G 25mA; LED Mounting:Through Hole; Lens Shape:Round; Wavelength / Colour:R 625nm / G 568nm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-59 EGW
  • L59EGW