Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX3054IGW

Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3054IGW.

JRH Electronics

Datasheet1 page25 years ago

Inventory History

3 month trend:
-5.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Green, Diffused Milky White, T-1 3/4, 5mm
Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
KingbrightWP59EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightWP3VGYW
LED Low-Power Bi-Color Green/Yellow 565nm/590nm 2.2V/2.1V 3-Pin T-1 Bag

Descriptions

Descriptions of Lumex SSL-LX3054IGW provided by its distributors.

Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm
LED Bi-Color Green/Red 565nm/635nm 2-Pin T-1
General Purpose Visible Dome-Style Led, g; |Lumex SSL-LX3054IGW
SSL Series Red / Green Diffused 30/20 mcd 2.5/2.6 V Through Hole LED
Standard LEDs - Through Hole Red/Green 635/565nm 30/20 20mA
T3X5 BICLR LED 635/565nmWHITE DIFFUSED
T3X5 BICLEAR LED 635/565NM WHITE DIFFUSED
LED Panel Mount Indicators LED PMI
LED GREEN/RED DIFFUSED T-1 T/H
565nm(green),635nm(red) 60° 2.2V,2V 20mA Green,20mA Red circular,with dome spread white,red,green Plugins Through hole mounting 3mm*3mm*5.25mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION