STMicroelectronics VNS1NV04DP-E

VNS1NV04 Series 40V 1.7 A OMNIFET II Fully Auto-Protected Low-Side Driver-SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNS1NV04DP-E.

CAD Models

Download STMicroelectronics VNS1NV04DP-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
Stock
549,083
883,018
Authorized Distributors
0
4
Number of Outputs
2
2
Max Output Current
1.7 A
1.7 A
Max Supply Voltage
-
40 V
Min Supply Voltage
-
-
Resistance
250 mΩ
-
Fault Protection
-
Over Temperature, Over Voltage
Turn-Off Delay Time
350 ns
-
Turn-On Delay Time
70 ns
-
Operating Supply Voltage
-
-
Case/Package
SOP
SOP
Packaging
-
Tape & Reel (TR)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-04-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-01-31
LTD Date2020-07-31

Related Parts

MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
MicrochipMIC2026A-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel Power Distribution Switch - SOIC-8
STMicroelectronicsSTMPS2252MTR
STMPS2252 Series 5.5 V 500 mA Enhanced Dual-Channel Power Switch - SOIC-8
STMicroelectronicsSTMPS2262MTR
STMPS2262 Series 5.5 V 160 mOhm Enhanced Dual-Channel Power Switch - SOIC-8
MicrochipMIC2026-2BM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube

Descriptions

Descriptions of STMicroelectronics VNS1NV04DP-E provided by its distributors.

VNS1NV04 Series 40V 1.7 A OMNIFET II Fully Auto-Protected Low-Side Driver-SOIC-8
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.7A, MOS, PDSO8
Current Limit SW 2-IN 2-OUT to 3.5A Automotive 8-Pin SO N Tube
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
Power Switch Lo Side 1.7A 8-Pin SO N Tube
Low Side Switches Rohs Compliant: Yes
MOSFET, NN CH, 40V, 1.7A, 8SOIC; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.7A; Drain Source Voltage Vds: 45V; On Resistance Rds(on): 0.25ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 500mV; Pow
IC PWR DRIVER N-CHANNEL 1:1 8SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNS1NV04DP-E.