STMicroelectronics VNQ830P-E

VNQ830P-E Series 36 V 6 A Surface Mount Quad Channel High-Side Driver - SOIC-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ830P-E.

SHENGYU ELECTRONICS

Datasheet28 pages11 years ago

IHS

Future Electronics

CAD Models

Download STMicroelectronics VNQ830P-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.309
$ 2.309
Stock
129,812
615,742
615,742
Authorized Distributors
0
3
3
Number of Outputs
4
4
4
Max Output Current
2 A
2 A
2 A
Max Supply Voltage
36 V
28 V
28 V
Min Supply Voltage
5.5 V
4 V
4 V
Resistance
-
-
-
Fault Protection
Over Temperature, Over Voltage
Over Temperature, Over Voltage
Over Temperature, Over Voltage
Turn-Off Delay Time
30 µs
45 µs
45 µs
Turn-On Delay Time
30 µs
35 µs
35 µs
Operating Supply Voltage
13 V
-
-
Case/Package
SOP
-
-
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsVNQ600APTR-E
Quad channel high side driver with analog current sense for automotive applications
STMicroelectronicsVNQ810
Buffer/Inverter Based Peripheral Driver, 4 Driver, 5A, BICMOS, PDSO28
STMicroelectronicsVNQ810P-E
VNQ Series Quad Channel 36 V 320 mOhm SMT High Side Relay Driver - SOIC-28

Descriptions

Descriptions of STMicroelectronics VNQ830P-E provided by its distributors.

VNQ830P-E Series 36 V 6 A Surface Mount Quad Channel High-Side Driver - SOIC-28
Current Limit SW 4-IN 4-OUT to 6A Automotive 28-Pin SO Tube
Buffer/Inverter Based Peripheral Driver, 4 Driver, 9A, PDSO28
Power Switch/Driver 1:1 N-Channel 6A 28-SO
9 A 4 CHANNEL BUF OR INV BASED PRPHL DRVR PDSO28
High/Low Side Drivers Quad Ch HiSide Drivr
POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC
IC PWR DRIVER N-CHANNEL 1:1 28SO
Power Load Sw, High Side, -40 To 150Degc; Power Load Switch Type:high Side; Input Voltage:13V; Current Limit:9A; On State Resistance:0.065Ohm; Distribution Switch Case Style:soic; No. Of Pins:28Pins; Thermal Protection:yes; On / Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ830PE