STMicroelectronics VNQ600APTR-E

Quad channel high side driver with analog current sense for automotive applications
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ600APTR-E.

SHENGYU ELECTRONICS

Datasheet27 pages11 years ago

IHS

STMicroelectronics

Alternate Parts

Price @ 1000
$ 2.72
Stock
187,874
293,524
Authorized Distributors
0
6
Number of Outputs
4
4
Max Output Current
15 A
24 A
Max Supply Voltage
36 V
-
Min Supply Voltage
5.5 V
-
Resistance
-
-
Fault Protection
Over Temperature, Over Voltage
Over Temperature, Over Voltage
Turn-Off Delay Time
40 µs
-
Turn-On Delay Time
40 µs
-
Operating Supply Voltage
13 V
-
Case/Package
SOP
-
Packaging
Tape & Reel (TR)
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-04
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2020-06-03
LTD Date2020-12-03

Related Parts

STMicroelectronicsVNQ830P-E
VNQ830P-E Series 36 V 6 A Surface Mount Quad Channel High-Side Driver - SOIC-28
STMicroelectronicsVNQ600PTR-E
Quad channel high side driver with analog current sense for automotive applications
STMicroelectronicsVNQ810P-E
VNQ Series Quad Channel 36 V 320 mOhm SMT High Side Relay Driver - SOIC-28

Descriptions

Descriptions of STMicroelectronics VNQ600APTR-E provided by its distributors.

Quad channel high side driver with analog current sense for automotive applications
Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO28
Power Switch Hi Side 15A 28-Pin SO T/R
4 CHANNEL BUF OR INV BASED PRPHL DRVR PDSO28
IC PWR DRIVER N-CHANNEL 1:1 28SO
0.6MM PITCH 74 POSITION MINI COO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ600APTRE