STMicroelectronics VNQ7050AJTR

Quad-Channel 40 V 50 mOhm High Side Driver with Analog Current Sense-PowerSSO-16
$ 2.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ7050AJTR.

HQonline

Datasheet42 pages11 years ago

Upverter

Inventory History

3 month trend:
-75.29%

CAD Models

Download STMicroelectronics VNQ7050AJTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.309
$ 1.599
Stock
615,742
575,197
Authorized Distributors
3
3
Number of Outputs
4
-
Max Output Current
2 A
-
Max Supply Voltage
28 V
-
Min Supply Voltage
4 V
-
Resistance
-
-
Fault Protection
Over Temperature, Over Voltage
-
Turn-Off Delay Time
45 µs
-
Turn-On Delay Time
35 µs
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics VNQ7050AJTR provided by its distributors.

Quad-Channel 40 V 50 mOhm High Side Driver with Analog Current Sense-PowerSSO-16
Current Limit SW 4-IN 4-OUT to 38A Automotive AEC-Q100 16-Pin PowerSSO EP T/R
High-Side Switching Power Chip, 4-Channel, 40V Supply, 4 Outputs, 16-Pin
Specialty Drivers; VNQ7050AJTR; STMICROELECTRONICS; 16; 4; 28 V; 4.9 mm
Analog / Linear ICs (S&D, non Std., MPP) Part 1
Buffer/Inverter Based Peripheral Driver, PDSO16
STMicroelectronics VNQ7050AJTR 電源スイッチIC
POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC;
IC PWR DRVR N-CHAN 1:1 PWRSSO16
Tape & Reel (TR) VNQ7050 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage UVLO Parallel power distribution switch 1.7mm 4V 35mus 21A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ7050AJTR.