STMicroelectronics VNQ810

Buffer/Inverter Based Peripheral Driver, 4 Driver, 5A, BICMOS, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ810.

IHS

Datasheet28 pages13 years ago

Farnell

element14 APAC

Mouser

iiiC

CAD Models

Download STMicroelectronics VNQ810 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-06-18
LTD Date2013-12-18

Related Parts

STMicroelectronicsVNQ810P-E
VNQ Series Quad Channel 36 V 320 mOhm SMT High Side Relay Driver - SOIC-28
STMicroelectronicsVNQ810PTR-E
Current Limit SW 4-IN 4-OUT to 7.5A 28-Pin SO T/R Automotive AEC-Q100
STMicroelectronicsVNQ830P-E
VNQ830P-E Series 36 V 6 A Surface Mount Quad Channel High-Side Driver - SOIC-28

Descriptions

Descriptions of STMicroelectronics VNQ810 provided by its distributors.

Buffer/Inverter Based Peripheral Driver, 4 Driver, 5A, BICMOS, PDSO28
IC DRIVER QUAD 36V 3.5A 28-SOIC
Power Switch Hi Side 3.5A 28-Pin SO Tube
Power MOSFET Transistors Quad Channel Hi-Side
IC PWR DRIVER N-CHANNEL 1:1 28SO
CONN MALE INSERT 5POS GOLD SLDR
IC, MOSFET, SMART SWITCH, SO-28; Driver Configuration: High Side; Peak Output Current: 5A; Supply Voltage Min: 5.5V; Supply Voltage Max: 36V; Driver Case Style: SOIC; No. of Pins: 28Pins; Input Delay: 30µs; Output Delay: 30µs; O
MOSFET, SMART SWITCH, SO-28; Transistor Type:MOSFET; Transistor Polarity:N; Current, Id Cont:3.5A; Resistance, Rds On:160mohm; Case Style:SO-28; Termination Type:SMD; Power, Pd:6.25W; Voltage, Vds Max:41V ;RoHS Compliant: No

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ810.