Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VNQ5E160KTR-E

Power Load Distribution Switch IC, High Side, 4 Channels, 28 V, 10 A, 210 Milliohms, 24 Pins
$ 2.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ5E160KTR-E.

SHENGYU ELECTRONICS

Datasheet34 pages13 years ago

Factory Futures

Inventory History

3 month trend:
-14.23%

CAD Models

Download STMicroelectronics VNQ5E160KTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVNQ5160K-E
Quad channel high side driver with analog current sense for automotive applications
Power Load Switch, SIPMOS Technology, High Side, 4 Outputs, 16V, 7.5A, SOIC-20
IC PWR SWITCH N-CHAN 1:1 DSO-20 Power Switch/Driver 1:1 N-Channel 1.7A PG-DSO-20-31
STMicroelectronicsVNQ830P-E
VNQ830P-E Series 36 V 6 A Surface Mount Quad Channel High-Side Driver - SOIC-28
STMicroelectronicsVNQ810
Buffer/Inverter Based Peripheral Driver, 4 Driver, 5A, BICMOS, PDSO28
InfineonITS716GFUMA1
Power Load Switch, SIPMOS Technology, High Side, 4 Outputs, 40V, 6.5A, SOIC-20

Descriptions

Descriptions of STMicroelectronics VNQ5E160KTR-E provided by its distributors.

Power Load Distribution Switch IC, High Side, 4 Channels, 28 V, 10 A, 210 Milliohms, 24 Pins
STMicroelectronics 24-Pin General Purpose Driver, 4.5 to 28V Power, PowerSSO-24 Package
VNQ5E160K-E Series 28 V 160 mOhm Quad Channel High Side Driver - PowerSSO-24
Quad channel high side driver for automotive applications
Current Limit SW 4-IN 4-OUT to 14A Automotive 24-Pin PowerSSO EP T/R
MOSFET DRVR 4-OUT Hi Side Non-Inv 24-Pin PowerSSO EP T/R
Avnet Japan
Full Bridge Based Peripheral Driver, 4 Driver, PDSO24
Quad High Side Driver, 4.5-28V, 7A, 150¡ãC, SM
POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC;
IC MOSFET-DR S VNQ5E160KTR-E BELT-LINEAR
IC PWR SWTCH N-CHAN 1:1 PWRSSO24
IC SW M0-5 4CH 10A DGTL PWRSSO24
POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC; Power Load Switch Type: High Side; Input Voltage: 13V; Current Limit: 10A; On State Resistance: 0.16ohm; Distribution Switch Case Style: PowerSSO; No. of Pins: 24Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 4Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ5E160KTRE