Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VNQ5050AK-E

VN5050 Series 36 V 19 A 50 mOhm Quad Channel High Side Driver - PowerSSO-24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ5050AK-E.

LCSC

Datasheet31 pages13 years ago

STMicroelectronics

iiiC

Inventory History

3 month trend:
+60.95%

CAD Models

Download STMicroelectronics VNQ5050AK-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
Stock
174,893
1,057,214
Authorized Distributors
0
6
Number of Outputs
4
4
Max Output Current
19 A
13.5 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
50 mΩ
-
Fault Protection
-
Over Temperature, Over Voltage
Turn-Off Delay Time
45 µs
45 µs
Turn-On Delay Time
20 µs
20 µs
Operating Supply Voltage
13 V
13 V
Case/Package
-
-
Packaging
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-15
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-02-03
LTD Date2022-08-03

Related Parts

STMicroelectronicsVNQ5E050KTR-E
VNQ5E050K Series 28 V 50 mOhm 19 A Quad Channel High Side Driver - PowerSSO-24
STMicroelectronicsVNQ5050KTR-E
Quad channel high side driver with analog current sense for automotive applications
STMicroelectronicsVNQ5027AK-E
Quad channel high side driver with analog current sense for automotive applications
Texas InstrumentsTPS2074DB
IC PWR SWITCH N-CHAN 1:4 24SSOP Power Switch/Driver 1:4 N-Channel 100mA 24-SSOP
Texas InstrumentsTPS2075DBR
IC PWR SWITCH N-CHAN 1:4 24SSOP Power Switch/Driver 1:4 N-Channel 100mA 24-SSOP
InfineonBTS724GXUMA1
Power Load Distribution Switch, High Side, 4 Outputs, 40V, 15A, 70ohm, SOIC-20

Descriptions

Descriptions of STMicroelectronics VNQ5050AK-E provided by its distributors.

VN5050 Series 36 V 19 A 50 mOhm Quad Channel High Side Driver - PowerSSO-24
Quad channel high side driver with analog current sense for automotive application
Driver, High Side, 19A, Soic; Supply Voltage Min:4.5V; Supply Voltage Max:36V; No. Of Outputs:4Outputs; Output Voltage:-; Output Current:19A; Driver Case Style:Soic; Product Range:-; Msl:- Rohs Compliant: Yes |Stmicroelectronics VNQ5050AK-E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ5050AKE