Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VNQ5050AKTR-E

Quad channel high side driver with analog current sense for automotive application
$ 3.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ5050AKTR-E.

IHS

Datasheet31 pages13 years ago

Factory Futures

STMicroelectronics

Components Direct

Inventory History

3 month trend:
-17.12%

CAD Models

Download STMicroelectronics VNQ5050AKTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVNQ5050KTR-E
Quad channel high side driver with analog current sense for automotive applications
STMicroelectronicsVNQ5050K-E
Quad channel high side driver with analog current sense for automotive applications
STMicroelectronicsVNQ5160K-E
Quad channel high side driver with analog current sense for automotive applications
InfineonBTS724GXUMA1
Power Load Distribution Switch, High Side, 4 Outputs, 40V, 15A, 70ohm, SOIC-20
Texas InstrumentsTPS2074DB
IC PWR SWITCH N-CHAN 1:4 24SSOP Power Switch/Driver 1:4 N-Channel 100mA 24-SSOP
Texas InstrumentsTPS2075DB
IC PWR SWITCH N-CHAN 1:4 24SSOP Power Switch/Driver 1:4 N-Channel 100mA 24-SSOP

Descriptions

Descriptions of STMicroelectronics VNQ5050AKTR-E provided by its distributors.

Quad channel high side driver with analog current sense for automotive application
Power Load Distribution Switch IC, High Side, 4 Channels, 36 V, 19 A, 65 Milliohms, 24 Pins
VNQ5050AK Series 36 V 50 m Ohm 19 A Quad Channel High Side Driver - PowerSSO-24
Specialty Drivers; VNQ5050AKTR-E; STMICROELECTRONICS; 4; 24; 36 V; 2.45 mm
Current Limit SW 4-IN 4-OUT to 26.5A Automotive 24-Pin PowerSSO EP T/R
Quad High Side Driver, 4.5-36V, 13.5A, Automotive, Temp Protect
Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO24
High/Low Side Drivers Quad Ch HiSide Drivr
Header 4-Pin SMD, Adhesive Mount 2.47mm H
High Side Driver 24-Pin PowerSSO EP T/R
Avnet Japan
POWER LOAD SW, AEC-Q100, 13V, POWERSSO24;
BUF OR INV BASED PRPHL DRVR PDSO24
IC PWR DRVR N-CHAN 1:1 PWRSSO24
POWER LOAD SW, AEC-Q100, 13V, POWERSSO24; Power Load Switch Type: High Side; Input Voltage: 13V; Current Limit: 19A; On State Resistance: 0.05ohm; Distribution Switch Case Style: PowerSSO; No. of Pins: 24Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 4Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ5050AKTRE