Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2075DBR

IC PWR SWITCH N-CHAN 1: 4 24SSOP Power Switch/Driver 1: 4 N-Channel 100mA 24-SSOP
$ 6.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2075DBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments TPS2075DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.411
$ 7.22
$ 7.22
Stock
244,747
261,114
261,114
Authorized Distributors
1
4
4
Number of Outputs
4
4
4
Max Output Current
-
100 mA
100 mA
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Resistance
500 mΩ
500 mΩ
500 mΩ
Fault Protection
-
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Packaging
Tape & Reel (TR)
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2075DBR.

Related Parts

Texas InstrumentsTPS2074DB
IC PWR SWITCH N-CHAN 1:4 24SSOP Power Switch/Driver 1:4 N-Channel 100mA 24-SSOP
IC PWR DRIVER N-CHAN 1:4 24SSOP Power Switch/Driver 1:4 N-Channel 390mA PG-SSOP-24-5
MicrochipMIC2564A-0BSM
DUAL SERIAL PCMCIA/CARDBUS POWER Power Switch/Driver 3:4 N-Channel 120mA 24-SSOP
MicrochipMIC2564A-1BSM
DUAL SERIAL PCMCIA/CARDBUS POWER Power Switch/Driver 3:4 N-Channel 120mA 24-SSOP
MicrochipMIC2563A-1YSM
MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28
MicrochipMIC2563A-0YSM
MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28

Descriptions

Descriptions of Texas Instruments TPS2075DBR provided by its distributors.

IC PWR SWITCH N-CHAN 1:4 24SSOP Power Switch/Driver 1:4 N-Channel 100mA 24-SSOP
USB Power SW USB HUB Power Controllers Quad 5.5V 0.2A 24-Pin SSOP T/R
Pwr controller for Bus/Self Pwrd USB Hub with 3.3V LDO, 8 pwr switches, Act-high BPMode indicator 24-SSOP -40 to 125
USB Power Switches & Controllers Pwr Cntrlr for Bus/ 4-Port USB Hub
IC PWR SWITCH N-CHAN 1:4 24SSOP
4-CHANNEL POWER SUPPLY SUPPORT CKT PDSO24
TPS2075 PWR CONTROLLER FOR BUS/S
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Package/Case:24-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.