What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics VNLD5300-E

IC DVR LOW-SIDE 2CH DGTL 8SOIC / Current Limit SW 2-IN 2-OUT to 3.8A Automotive 8-Pin SO N Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNLD5300-E.

IHS

Datasheet20 pages4 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Newark

CAD Models

Download STMicroelectronics VNLD5300-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
Stock
161,607
639,550
Authorized Distributors
0
6
Number of Outputs
2
2
Max Output Current
2 A
2 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
-
-
Fault Protection
Over Temperature, Over Voltage
Over Temperature, Over Voltage
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOP
SOP
Packaging
Cut Tape
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-03-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsVNLD5090TR-E
IC DVR LOW-SIDE OMNI III 8SOIC / Current Limit SW 2-IN 2-OUT to 25A Automotive 8-Pin SO N T/R
STMicroelectronicsVNLD5300TR-E
VNLD5300 Series Dual 300 mOhm Surface Mount Low Side Driver - SOIC-8
Texas InstrumentsTPS2062CD
Dual Channel, Current-Limited, Power-Distribution Switches | IC PWR DIST SW CURR-LMT DL 8SOIC
STMicroelectronicsVNLD5090-E
IC PWR DRIVER N-CHANNEL 1:1 8SO / Power Switch/Driver 1:1 N-Channel 13A 8-SOIC
MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube
MicrochipMIC2025-1YM
Power Load Switch, High Side, Active High, 1 Output, 5.5 V, 700 mA, 0.09 ohm, SOIC-8

Descriptions

Descriptions of STMicroelectronics VNLD5300-E provided by its distributors.

IC DVR LOW-SIDE 2CH DGTL 8SOIC / Current Limit SW 2-IN 2-OUT to 3.8A Automotive 8-Pin SO N Tube
MOSFET DRVR 2A 2-OUT Lo Side Non-Inv 8-Pin SOIC Tube
OMNIFET III fully protected low-side driver
Buffer/Inverter Based Peripheral Driver, PDSO8
MOSFET DRIVER, LOW SIDE, SOIC-8
IC PWR DRIVER N-CHAN 1:1 8SOIC
Low Side Switches Rohs Compliant: Yes
Tube VNLD5300 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage UVLO SINK power distribution switch 4.9mm 4.5V 2A 300m Ohm
MOSFET DRIVER, LOW SIDE, SOIC-8; Driver Configuration: Low Side; Peak Output Current: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 6µs; Output Delay: 3µs; Opera

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNLD5300-E.
  • VNLD5300E