What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics VNI2140JTR

N-Channel 45 V 500 mA 80 mOhm Dual Power Solid State Relay - POWERSSO-12
$ 1.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNI2140JTR.

HQonline

Datasheet23 pages20 years ago

Inventory History

3 month trend:
-6.15%

CAD Models

Download STMicroelectronics VNI2140JTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsVND5050AJTR-E
VND5050AJ Series 36 V 12 A 50 mOhm Double Channel High Side Driver - PowerSSO-12
STMicroelectronicsVND5050J-E
IC PWR DRVR N-CHAN 1:1 PWRSSO12 / Power Switch/Driver 1:1 N-Channel 12A PowerSSO-12™
STMicroelectronicsVND5T100LAJTR-E
Double channel high-side driver with analog current sense for 24 V automotive applications
Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.7A, CMOS, PDSO12, PLASTIC, GREEN, DSO-12
BTS5210L Series 40 V 1.8 A Smart High-Side Power Switch - PG-DSO-12-9
BTS5215L Series 40 V 90 mOhm Smart High-Side Power Switch - PG-DSO-12-9

Descriptions

Descriptions of STMicroelectronics VNI2140JTR provided by its distributors.

N-Channel 45 V 500 mA 80 mOhm Dual Power Solid State Relay - POWERSSO-12
9V~45V 80mΩ 500mA PowerSSO-12 Power Distribution Switches ROHS
Current Limit SW 2-IN 2-OUT to 45V 2A 12-Pin PowerSSO EP T/R
Dual high side smart power solid state relay
Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO12
Power Switch Hi Side 0.5A 12-Pin PowerSSO T/R
2xHSS 80mOhm 36V PwrSSO-12 SMD
BUF OR INV BASED PRPHL DRVR PDSO12
IC DUAL HIGH SIDE DRVR PWRSSO12
IC PWR DRVR N-CHAN 1:1 PWRSSO12
Tape & Reel (TR) VNI2140 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage e3 power distribution switch 4.9mm 9V 500mA 80m Ohm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics