What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics VND5T100LAJTR-E

Double channel high-side driver with analog current sense for 24 V automotive applications
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND5T100LAJTR-E.

IHS

Datasheet38 pages2 years ago

STMicroelectronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.05%

CAD Models

Download STMicroelectronics VND5T100LAJTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsVND5T100AJTR-E
Double channel high-side driver with analog current-sense for 24V automotive applications
STMicroelectronicsVND5050AJTR-E
VND5050AJ Series 36 V 12 A 50 mOhm Double Channel High Side Driver - PowerSSO-12
STMicroelectronicsVND5050J-E
IC PWR DRVR N-CHAN 1:1 PWRSSO12 / Power Switch/Driver 1:1 N-Channel 12A PowerSSO-12™
Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.7A, CMOS, PDSO12, PLASTIC, GREEN, DSO-12
BTS5210L Series 40 V 1.8 A Smart High-Side Power Switch - PG-DSO-12-9
Power Load Switch, Smart6 Technology, High Side, 2 Outputs, 6V, 11A, SOIC-14

Descriptions

Descriptions of STMicroelectronics VND5T100LAJTR-E provided by its distributors.

Double channel high-side driver with analog current sense for 24 V automotive applications
Power Load Distribution Switch, High Side, 24 V Input, 22 A, 0.1 ohm, 2 Outputs, PowerSSO-12
VND Series Dual Channel 36 V 200 mOhm SMT High Side Relay Driver - POWERSSO-12
Current Limit SW 2-IN 2-OUT to 30A Automotive 12-Pin PowerSSO EP T/R / IC DVR HIGH-SIDE 2CH POWERSSO-12
Buffer/Inverter Based Peripheral Driver, 2 Driver, 22A, PDSO12
8V~36V 100mΩ 16A PowerSSO-12 Power Distribution Switches ROHS
MOSFET DRVR 2-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R
Avnet Japan
2xHSS 100mOhm 36V PwrSSO-12 SMD
IC PWR DRVR N-CHAN 1:1 PWRSSO12
IC DVR SWITCH HI SIDE PWRSSO12
Tape & Reel (TR) VND5T100 Current Limiting (Fixed) Open Load Detect Over Temperature On/Off power distribution switch 1.7mm 24V 27mus 16A
POWER LOAD SW, AEC-Q100, 24V, POWERSSO12; Power Load Switch Type: High Side; Input Voltage: 24V; Current Limit: 22A; On State Resistance: 0.1ohm; Distribution Switch Case Style: PowerSSO; No. of Pins: 12Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND5T100LAJTRE