STMicroelectronics VN800PS-E

TEXAS INSTRUMENTS RC4560ID Audio Power Amplifier, 2 Channel, 2V to18V, SOIC, 8 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN800PS-E.

IHS

Datasheet27 pages13 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics VN800PS-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.998
Stock
299,262
1,604,565
Authorized Distributors
0
6
Number of Outputs
1
1
Max Output Current
700 mA
700 mA
Max Supply Voltage
36 V
36 V
Min Supply Voltage
5.5 V
5.5 V
Resistance
135 mΩ
135 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
40 µs
Turn-On Delay Time
-
10 µs
Operating Supply Voltage
36 V
-
Case/Package
SOP
SOP
Packaging
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-01-31
LTD Date2020-07-31

Related Parts

MicrochipMIC2505BM-TR
MIC2505 Series 7.5 V 50 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
MicrochipMIC2505YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
MicrochipMIC2505-2YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
MicrochipMIC2505-1YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2 A High-Side Switch - SOIC-8
MicrochipMIC2505BM
USB Power SW Hi Side/DIST Single 2.7V to 7.5V 4A 8-Pin SOIC Tube
STMicroelectronicsVNS1NV04PTR-E
Power Load Distribution Switch, Low Side, 40 V Input, 1.7 A, 0.25 ohm, 1 Output, SOIC-8

Descriptions

Descriptions of STMicroelectronics VN800PS-E provided by its distributors.

TEXAS INSTRUMENTS RC4560ID Audio Power Amplifier, 2 Channel, 2V to18V, SOIC, 8 Pins
Power Switch ICs - Power Distribution VIPower High Side 135mOhm 0.7A 36V
Power Load Switch, Aec-Q100, 36V, Soic-8; Power Load Switch Type:High Side; Input Voltage:36V; Current Limit:2A; On State Resistance:0.135Ohm; Distribution Switch Case Style:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; Msl:- Rohs Compliant: Yes |Stmicroelectronics VN800PS-E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN800PSE