STMicroelectronics VIPER16LDTR

VIPer16 Series 23.5 V 66 kHz SMT Off-Line High Voltage Converter - SOIC-16N
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER16LDTR.

HQonline

Datasheet30 pages13 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
-51.37%

CAD Models

Download STMicroelectronics VIPER16LDTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 1.241
Stock
943,385
342,449
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
11.5 V
11.5 V
Max Input Voltage
23.5 V
23.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
420 mA
420 mA
Power Rating
5 W
10 W
Topology
Buck
Buck
Isolation Voltage
-
-
Max Switching Frequency
66 kHz
66 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16
Transistor Driver Buck Push-Pull 40kHz 1 Ch SOIC-16 SMD Adhesive Mount 10mm L × 1.5mm H
Texas InstrumentsLM3524DMX/NOPB
Boost, Buck No 350kHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsUC2842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
Texas InstrumentsUC2845ADW
30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 16-SOIC -40 to 85

Descriptions

Descriptions of STMicroelectronics VIPER16LDTR provided by its distributors.

VIPer16 Series 23.5 V 66 kHz SMT Off-Line High Voltage Converter - SOIC-16N
IC OFFLINE CONV PWM OTP 16SOIC / AC to DC Switching Converter Flyback 66kHz T/R 16-Pin SO N
VIPerPlus family: Energy saving 6W high voltage converter with direct feedback
11.5V~23.5V Buck, Buck-Boost, Flyback 60kHz 10W 420mA 11.5V 800V 23.5V Yes Over-temp 70% 800V SO-16 SMD, Adhesive Mount 1.75mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER16LDTR.