STMicroelectronics VIPER16LD

VIPerPlus family: Energy saving 6W high voltage converter with direct feedback
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER16LD.

TME

Datasheet30 pages13 years ago

Newark

iiiC

Inventory History

3 month trend:
-25.40%

CAD Models

Download STMicroelectronics VIPER16LD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 0.506
Stock
352,145
1,113,601
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
11.5 V
11.5 V
Max Input Voltage
23.5 V
23.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
420 mA
420 mA
Power Rating
10 W
5 W
Topology
Buck
Buck
Isolation Voltage
-
-
Max Switching Frequency
66 kHz
66 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16
onsemiTL494CD
Buck,Push-Pull Yes 200KHz Transistor Driver 2 40V 7V SOIC-16 SMD mount 1.75mm(height)
Texas InstrumentsLM3524DMX/NOPB
Boost, Buck No 350kHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
Texas InstrumentsUC2842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount

Descriptions

Descriptions of STMicroelectronics VIPER16LD provided by its distributors.

VIPerPlus family: Energy saving 6W high voltage converter with direct feedback
VIPER16 Series 800 V 1.5 mA 9 W Flyback Surface Mount AC/DC Converter SOIC-16
AC/DC CONVERTER, 800V, 60KHZ, 16SOIC; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: NSOIC; No. of Pins: 16Pins; Power Rating: 10W; Topology: Flyback; Operating Temperature Min: -40°C; Oper

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics