onsemi UC3842BN

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC3842BN.

IHS

Datasheet2 pages14 years ago
Datasheet16 pages26 years ago

Augswan

iiiC

Mouser

DigiKey

CAD Models

Download onsemi UC3842BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.626
Stock
2,025,550
1,393,910
1,393,910
Authorized Distributors
0
6
6
Efficiency
-
-
-
Min Input Voltage
11.5 V
12 V
12 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
1 A
-
-
Power Rating
-
-
-
Topology
Buck-Boost
Buck-Boost
Buck-Boost
Isolation Voltage
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Voltage - Output 2
-
-
-
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

onsemiUC3845N
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
onsemiKA3844B
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of onsemi UC3842BN provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
CURRENT-MODE BIPOLAR DUAL Through Hole DC-DC Controller IC 50ns 1.25W 0C~70C TA Up to 500kHz
Current Mode PWM Controller 1A 8-Pin PDIP Rail
Off-Line Controllers 52kHz 1A Current PWM No-Cancel/No-Return
IC REG CTRLR BST FLYBK ISO 8-DIP
Switching Controllers 0.5mA Current Mode
UC3842 CURRENT-MODE PWM CONTROLLER;
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Output Current Max:1A; Output Type:Totem-Pole; Output Energy Per Cycle:5µJ; Frequency:250kHz; Power Dissipation, Pd:1.25W; Supply Voltage Min:12V ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC 3842BN