onsemi UC3845N

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
$ 1.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC3845N.

IHS

Datasheet17 pages5 years ago
Datasheet20 pages24 years ago
Datasheet14 pages29 years ago

SHENGYU ELECTRONICS

Augswan

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi UC3845N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 0.873
$ 0.873
Stock
231,781
493,546
493,546
Authorized Distributors
1
4
4
Topology
-
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
5.1 V
-
-
Min Input Voltage
8.2 V
-
-
Max Input Voltage
25 V
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-06-30
LTD Date2006-12-31

Related Parts

onsemiUC3842BN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiMC33063AP
Buck / Boost / Inverting Regulator, Switching, 1.5 A
onsemiFAN7601BN
Green-Mode PWM Controller for Flyback Converter, Programmable Frequency to 300KHz

Descriptions

Descriptions of onsemi UC3845N provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Boost, Flyback No 500kHz Transistor Driver 1 5.1V 4.9V 25V PDIP-8 TH 5.33mm H
Current Mode PWM Controller 1A 8-Pin PDIP Rail
DIP-8 AC-DC Controllers & Regulators ROHS
CURRENT MODE PWM CNTRLR 1A 8PDIP
IC REG CTRLR BOOST/FLYBACK 8DIP
Supervisory Circuits PWM Control IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC 3845 N