STMicroelectronics UC2845BN

UC2845 Series 30 V 500 KHz Current Mode PWM Controller - MINIDIP-8
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UC2845BN.

Future Electronics

Datasheet15 pages27 years ago

Components Direct

Verical

TME

iiiC

Inventory History

3 month trend:
-4.25%

CAD Models

Download STMicroelectronics UC2845BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.606
Stock
489,967
786,532
Authorized Distributors
6
6
Topology
Boost, Flyback
Boost, Flyback
Output Voltage
5.05 V
5 V
Min Input Voltage
8.2 V
8.2 V
Max Input Voltage
30 V
30 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
500 kHz
500 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
No
Case/Package
DIP
DIP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
Texas InstrumentsUC3843N
Texas Instruments Current Mode PWM Controller, 8-Pin, PDIP, TH, Max 500kHz
Texas InstrumentsLMC7660IN
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8DIP
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube

Descriptions

Descriptions of STMicroelectronics UC2845BN provided by its distributors.

UC2845 Series 30 V 500 KHz Current Mode PWM Controller - MINIDIP-8
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-Mini DIP / Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube
PWM CONTROLLER, 500KHZ, 15V, DIP-8; Input Voltage: -; Output Voltage: -; Output Current: 1A; Supply Voltage Min: 11V; Supply Voltage Max: 30V; Controller IC Case Style: DIP; No. of Pins: 8Pins; Frequency: 500kHz; Operating Tempe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics