STMicroelectronics TSV994AIYPT

Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV994AIYPT.

IHS

Datasheet31 pages3 years ago

ODG (Origin Data Global)

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+61.51%

CAD Models

Download STMicroelectronics TSV994AIYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.158
Stock
450,016
414,109
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Common Mode Rejection Ratio
55 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV994AIPT
TSV994A Series 5.5 V 20 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14
STMicroelectronicsTSV994IPT
Operational Amplifier, 4 Channels, 20 MHz, 10 V/us, 2.5 V to 5.5 V, 14 Pins, TSSOP
STMicroelectronicsTSV994IYPT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad
Op Amp Quad High Slew Rate Amplifier ±18V/36V Automotive 14-Pin TSSOP W T/R
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad

Descriptions

Descriptions of STMicroelectronics TSV994AIYPT provided by its distributors.

Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
ROHS3Compliant EAR99 TSV994 Tape & Reel (TR) op amp buffer circuit 5mm 1.1mA 1.5mV 20000kHz
Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, quad, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
Operational Amplifier, 14 Func, 3000uV Offset-Max, BICMOS, PDSO4
OP AMP, RRIO, 20MHZ,10V/µS, 14; No. of Amplifiers: 4 Amplifier; Bandwidth: 20MHz; Slew Rate: 10V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Amplifer Supply Voltage: 2.5V to 5.5V; Base Number: 994; No. of Amplifiers: 4Amplifiers; Op Amp Type: Wideband; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics