STMicroelectronics TSV994IPT

Operational Amplifier, 4 Channels, 20 MHz, 10 V/us, 2.5 V to 5.5 V, 14 Pins, TSSOP
$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV994IPT.

IHS

Datasheet31 pages3 years ago

ODG (Origin Data Global)

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-15.33%

CAD Models

Download STMicroelectronics TSV994IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.979
$ 1.1
Stock
541,556
358,589
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTSV994AIPT
TSV994A Series 5.5 V 20 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14
STMicroelectronicsTSV994AIYPT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
STMicroelectronicsTSV994IYPT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad
Op Amp Quad High Slew Rate Amplifier ±18V/36V Automotive 14-Pin TSSOP W T/R
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad

Descriptions

Descriptions of STMicroelectronics TSV994IPT provided by its distributors.

Operational Amplifier, 4 Channels, 20 MHz, 10 V/us, 2.5 V to 5.5 V, 14 Pins, TSSOP
TSV994 Series 5.5 V 20 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14
TSV994IPT, QUAD OP AMP, 20MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 14-PIN TSSOP
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, quad, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 7500uV Offset-Max, BICMOS, PDSO14
OP AMP, RRIO, 20MHZ, VL BIAS, 14TSSOP; No. of Amplifiers: 4 Amplifier; Bandwidth: 20MHz; Slew Rate: 10V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics