STMicroelectronics TSV994AIYDT

Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin SOIC T/R
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV994AIYDT.

IHS

Datasheet31 pages3 years ago
Datasheet28 pages8 years ago

HQonline

STMicroelectronics

TME

Inventory History

3 month trend:
-5.78%

CAD Models

Download STMicroelectronics TSV994AIYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.225
$ 0.985
Stock
191,669
3,354,395
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
55 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTSV994IYDT
IC OPAMP GP 4 CIRCUIT 14SO / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC N T/R / IC OPAMP GP 24MHZ 14SOIC
Op Amp Quad High Slew Rate Amplifier ±18V/36V Automotive 14-Pin SOIC N Tube
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad
MicrochipMCP634-E/SL
MICROCHIP MCP634-E/SL, QUAD OP AMP, 24MHZ RAIL-RAIL, 2.5 TO 5.5 V, 14-PIN SOIC
Texas InstrumentsLM837MX/NOPB
ROHS3Compliant EAR99 LM837 Tape & Reel (TR) op amp buffer circuit 8.65mm 1muA 5mV 10000kHz

Descriptions

Descriptions of STMicroelectronics TSV994AIYDT provided by its distributors.

Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin SOIC T/R
Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, quad, -40 to 125°C, SO-14, Tape and Reel
STMicroelectronics SCT
Operational Amplifier, 14 Func, 3000uV Offset-Max, BICMOS, PDSO4
Rail to rail input/output high merit factor op-amps
Conn Power HDR 6 POS 2.5mm Solder ST Thru-Hole 6 Terminal 1 Port Tube
ROHS3Compliant EAR99 TSV994 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 8.65mm 1.1mA 3000muV 20000kHz
OPAMP, 20MHZ, -40 TO 125DEG C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics