STMicroelectronics TSV914IYDT

Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, quad
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV914IYDT.

STMicroelectronics

Datasheet26 pages10 years ago
Datasheet22 pages14 years ago
Datasheet20 pages20 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+1.41%

CAD Models

Download STMicroelectronics TSV914IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.029
$ 0.883
Stock
849,623
704,687
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
55 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTSV914AIDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, quad
STMicroelectronicsTSV994AIDT
TSV994 Series 5.5V 20MHz Rail-to-Rail Input/Output Operational Amplifier-SOIC-14
STMicroelectronicsTSV994IDT
TSV994 Series 5.5 V 20 MHz Rail-to-Rail GBP Operational Amplifier - SOIC-14
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R
ISL28430 Series 1.8 - 5.5 V 400 kHz 40 µV RRIO Operational Amplifier - SOIC-14

Descriptions

Descriptions of STMicroelectronics TSV914IYDT provided by its distributors.

Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, quad
Operational Amplifier, 14 Func, 7500uV Offset-Max, BICMOS, PDSO4
ROHS3Compliant EAR99 TSV914 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.000001muA 100muV 8000kHz
Op-Amp, 8Mhz, -40 To 125Deg C, Soic-14; |Stmicroelectronics TSV914IYDT
780μA (x2 Ch), 4.5V/μs, 27nV/rtHz@5V, 8MHz, 58dB, Shutdown, Rail-to-Rail, 35mA, 4-Pin, 4-Pin, 2.5V-5.5V, 4.5mV, 1pA General Purpose Op Amp, SO-14, SMD, Adhesive Mount, 1.65mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics