STMicroelectronics TSV914AIYDT

TSV914A Series 5.5 V 8 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
$ 1.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV914AIYDT.

STMicroelectronics

Datasheet26 pages10 years ago
Datasheet20 pages21 years ago

Newark

HQonline

TME

Inventory History

3 month trend:
+709%

CAD Models

Download STMicroelectronics TSV914AIYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.115
$ 1.059
$ 1.059
Stock
560,077
664,752
664,752
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
4.5 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
55 dB
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
820 µA
820 µA
820 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTSV914IDT
TSV914 Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-14
MicrochipMCP6G04T-E/SL
MCP6G04 Series 1.8 - 5.5 V 110 uA Analog Selectable Gain Amplifier - SOIC-14 T/R
MicrochipMCP6G04-E/SL
SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin SOIC N Tube
STMicroelectronicsTS274CDT
STMicroelectronics Low Power Precision Op Amp, 4-Ch, SOIC, Dual/Single Supply, SMD, 14-Pin
STMicroelectronicsTS274AIDT
TS274 Series 16 V 3.5 MHz Rail to Rail SMT CMOS Operational Amplifier - SOIC-14
Texas InstrumentsTL034CNSR
Quad, 30V, 1.1MHz, In to V+ operational amplifier 14-SOP 0 to 70

Descriptions

Descriptions of STMicroelectronics TSV914AIYDT provided by its distributors.

TSV914A Series 5.5 V 8 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
Operational Amplifier, 14 Func, 3000uV Offset-Max, BICMOS, PDSO4
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC T/R
Op Amp, 780μA (2 Ch), 4.5V/μs, 27nV/rtHz@5V, 8MHz, Rail-to-Rail, 35mA, 4-Pin, 4-Pin, 5.5V, 1.5mV, 1pA, General Purpose, SO-14, SMD, 1.65mm H
OP AMP, RRIO, QUAD, 8MHZ, 14SOIC; Op Amp Type:Wide Bandwidth; No. of Amplifiers:4; Bandwidth:8MHz; Slew Rate:4.5V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:14; SVHC:No SVHC (15-Dec-2010); Base Number:914; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics