STMicroelectronics TSV358IYDT

TSV358 Series 6 V 500 µa Rail-to-Rail Low-Power Operational Amplifier - SOIC-8
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV358IYDT.

HQonline

Datasheet21 pages12 years ago

STMicroelectronics

Newark

TME

Inventory History

3 month trend:
-8.41%

CAD Models

Download STMicroelectronics TSV358IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.801
$ 0.639
Stock
392,315
537,649
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV358IDT
TSV358 Series 6 V 1.4 MHz Dual Rail to Rail Low Power Operational Amp - SOIC-8
STMicroelectronicsTSV358AIDT
Operational Amplifier, 2-Channels, 1.4 MHz, 0.6 V/us, 2.5V to 6V, 8 Pins, SOIC
STMicroelectronicsLM2904YDT
Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin SO N T/R / IC OPAMP GP 1.1MHZ 8SO

Descriptions

Descriptions of STMicroelectronics TSV358IYDT provided by its distributors.

TSV358 Series 6 V 500 µa Rail-to-Rail Low-Power Operational Amplifier - SOIC-8
General purpose low voltage rail to rail input/output op-amp
Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive 8-Pin SO N T/R
Operational Amplifier, 8 Func, 3000uV Offset-Max, BICMOS, PDSO2
Op Amp, General Purpose, Rail-to-Rail, 500μA, 600mV/μs, 27nV/rtHz, 1.4MHz, 65dB, Shutdown, 80mA, 2-Ch, 2.5V-6V, 200μV, 70nA, SOIC-8, SMD, Adhesive Mount, 1.65mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics