STMicroelectronics LM2904YDT

Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin SO N T/R / IC OPAMP GP 1.1MHZ 8SO
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2904YDT.

SHENGYU ELECTRONICS

Datasheet24 pages10 years ago

STMicroelectronics

Newark

TME

iiiC

Inventory History

3 month trend:
+39.49%

CAD Models

Download STMicroelectronics LM2904YDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM2904WDT
Low Power Dual Operational Amplifier, -40 to 125°C, SO-8, Tape and Reel
STMicroelectronicsLM258D
STMicroelectronics Low Power Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
STMicroelectronicsTL062CDT
TL062 Series 36 V 1 MHz Low Power JFET Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics LM2904YDT provided by its distributors.

Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin SO N T/R / IC OPAMP GP 1.1MHZ 8SO
ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.15muA 12V 1100kHz
LM2904YDT Series 30 V 0.6 V/µs Low-Power Dual Operational Amplifier - SOIC-8
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
20nA null 700kHz Single-Ended SOP-8 Operational Amplifier ROHS
Operational Amplifiers; LM2904YDT; STMICROELECTRONICS; 9 mV; 8; 16 V; 2
700μA 600mV/μs 55nV/rtHz@ 30V 700KHz 85dB shutdown Single-Ended 30mA 2 2 3V ±15V,30V 2mV 20nA 1.1MHz General Purpose SOIC-8 SMD mount,glue mount 1.75mm(height)
Opamp, Aec-Q100, 1.1Mhz, -40 To 125Deg C; No. Of Channels:2Channels; Gain Bandwidth Product:1.1Mhz; Supply Voltage Range:3V To 30V; Ic Case/Package:Soic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Stmicroelectronics LM2904YDT.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2904YDT.