STMicroelectronics TSM108IDT

TSM108 Series 60 V 7 mA Stepdown PWM Controller Surface Mount - SOIC-14
$ 0.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM108IDT.

Components Direct

Datasheet13 pages28 years ago

SHENGYU ELECTRONICS

Nu Horizons

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics TSM108IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.954
$ 0.799
Stock
609,584
151,902
Authorized Distributors
4
4
Topology
-
Buck
Output Voltage
-
-
Min Input Voltage
9 V
9 V
Max Input Voltage
32 V
32 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
130 kHz
130 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MC33364 Series 16 V 4.5 mA 126 kHz Surface Mount SMPS Controller - SOIC-16
UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
onsemiUC3844BDG
ON SEMICONDUCTOR UC3844BDG PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14
Texas InstrumentsUC2845DTR
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 14-SOIC -40 to 85
Texas InstrumentsUC2844ADTR
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
Texas InstrumentsLM2574HVM-3.3
SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics TSM108IDT provided by its distributors.

TSM108 Series 60 V 7 mA Stepdown PWM Controller Surface Mount - SOIC-14
TSM108 Buck Cut Tape (CT) e4 DC to DC switching controller 7mA 8.65mm 32V 100kHz
DC/DC Cntrlr Single-OUT Step Down 130kHz 14-Pin SOIC T/R
Switching Controller, Voltage-mode, 130kHz Switching Freq-Max, BCDMOS, PDSO14
Step down controller with constant voltage/current
Buck No 100KHz Transistor Driver 1 32V 9V SO-14 SMD mount,glue mount
100kHz 9V~32V 1 Step-down type SOP-14 DC-DC Controllers ROHS
PWM CONTROLLER, 100KHZ, 60V, SOIC-14
Current Mode PWM Controller 14-Pin SO T/R
IC MCU 16BIT 96KB FLASH 52LQFP
PWM CONTROLLER, 100KHZ, 60V, SOIC-14; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: 8V; Supply Voltage Max: 60V; Controller IC Case Style: SOIC; No. of Pins: 14Pins; Frequency: 100kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics