STMicroelectronics TSM108ID

Automotive Switch Mode Voltage And Current Controller | IC Reg Ctrlr Buck 14SOIC
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM108ID.

Future Electronics

Datasheet13 pages28 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-18.51%

CAD Models

Download STMicroelectronics TSM108ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.799
$ 0.954
Stock
160,351
854,464
Authorized Distributors
4
4
Topology
Buck
-
Output Voltage
-
-
Min Input Voltage
9 V
9 V
Max Input Voltage
32 V
32 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
130 kHz
130 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
14
14

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MC33364 Series 16 V 4.5 mA 126 kHz Surface Mount SMPS Controller - SOIC-16
UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
onsemiUC3844BDG
ON SEMICONDUCTOR UC3844BDG PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14
Texas InstrumentsUC2845DTR
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 14-SOIC -40 to 85
Texas InstrumentsUC2844ADTR
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
Texas InstrumentsLM2574HVM-3.3
SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics TSM108ID provided by its distributors.

AUTOMOTIVE SWITCH MODE VOLTAGE AND CURRENT CONTROLLER | IC REG CTRLR BUCK 14SOIC
TSM108 Series 60 V 7 mA Stepdown PWM Controller Surface Mount - SOIC-14
DC/DC Cntrlr Single-OUT Step Down 130kHz 14-Pin SOIC Tube
Switching Controller, Voltage-mode, 130kHz Switching Freq-Max, BCDMOS, PDSO14
Buck No 100KHz Transistor Driver 1 32V 9V SO-14 SMD mount 1.65mm(height)
TSM108 Buck Tube e4 DC to DC switching controller 80mA 8.65mm 32V 100kHz
Step down controller with constant voltage/current
100kHz 9V~32V 1 Step-down type SOP-14 DC-DC Controllers ROHS
LDO Regulator Pos 3V2.5V 0.15A 6-Pin WSON EP T/R
Switching Controllers Voltage/Current Cont
Current Mode PWM Controller 14-Pin SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics