STMicroelectronics TSM102AIDT

IC AMP COMP REF 16SO / Amplifier, Comparator, Reference IC Power Management 16-SO
$ 0.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM102AIDT.

Components Direct

Datasheet9 pages22 years ago

IHS

iiiC

Future Electronics

Inventory History

3 month trend:
-7.91%

CAD Models

Download STMicroelectronics TSM102AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.804
$ 0.698
Stock
8,486,866
239,418
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Circuits
2
1
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
2.1 MHz
2.1 MHz
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, Inverted Output, CMOS, PDSO16
Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, Inverted Output, CMOS, PDSO16
Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, Inverted Output, CMOS, PDSO16
STMicroelectronicsLM319DT
LM319 Series 15 V 1000 nA SMT Dual High Speed Comparator - SOIC-14
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
Texas InstrumentsLM339ADR
Precision quad differential comparator, commercial grade 14-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics TSM102AIDT provided by its distributors.

IC AMP COMP REF 16SO / Amplifier, Comparator, Reference IC Power Management 16-SO
Operational Amplifier/Comparator and Voltage Reference 16-Pin SO T/R
VOLTAGE AND CURRENT CONTROLLER Operational Amplifier, 2 Func, 6500uV Offset-Max, BIPolar, PDSO16
Dual Op-Amp + Dual Comparator + VRef (Bipolar), Adjustable

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics