STMicroelectronics TSM101ID

TSM101A Series 1.24V Constant Voltage and Current Controller for Battery Charger
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM101ID.

STMicroelectronics

Datasheet6 pages21 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSM101ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.72
$ 0.72
Stock
639,406
4,098,721
4,098,721
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSM101CDT
Controller 4.5V to 32V Tape and Reel 8-Pin SO N
STMicroelectronicsTSM101AID
Voltage and Current Controller 8-Pin SO N Tube (Alt: TSM101AID)
STMicroelectronicsTSM101IDT
Voltage Reference IC Fixed 1.24V V 10 mA 8-SOIC

Descriptions

Descriptions of STMicroelectronics TSM101ID provided by its distributors.

TSM101A Series 1.24V Constant Voltage and Current Controller for Battery Charger
Fixed 10mA 1.24V 32V SOIC-8 SMD mount 1.65mm(height)
VOLTAGE AND CURRENT CONTROLLER
EAR99 TSM101 Tube ACTIVE (Last Updated: 7months ago) voltage reference device 10mA 32V -40C~105C TA 1.25mm
IC CTRLR VOLTAGE/CURRENT 8-SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics