STMicroelectronics TSM101CDT

Controller 4.5V to 32V Tape and Reel 8-Pin SO N
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM101CDT.

STMicroelectronics

Datasheet6 pages21 years ago

IHS

Components Direct

SHENGYU ELECTRONICS

iiiC

CAD Models

Download STMicroelectronics TSM101CDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 0.72
Stock
788,703
4,004,845
4,004,845
Authorized Distributors
1
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTSM101AID
Voltage and Current Controller 8-Pin SO N Tube (Alt: TSM101AID)
STMicroelectronicsTSM101ID
TSM101A Series 1.24V Constant Voltage and Current Controller for Battery Charger
STMicroelectronicsTSM101IDT
Voltage Reference IC Fixed 1.24V V 10 mA 8-SOIC

Descriptions

Descriptions of STMicroelectronics TSM101CDT provided by its distributors.

Controller 4.5V to 32V Tape and Reel 8-Pin SO N
EAR99 TSM101 Tape & Reel (TR) ACTIVE (Last Updated: 7months ago) voltage reference device 10mA 32V -20C~80C TA 5mm
IC CTRLR VOLTAGE/CURRENT 8-SOIC
Analog Circuit, 1 Func, PDSO8
IC VREF SERIES 1.24V 8SO
Ind. & Power Conv.
VOLT / CUR CONTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics