STMicroelectronics TSM101AID

Fixed 10mA 1.24V 32V ±1% SOIC-8 SMD mount 1.65mm(height)
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM101AID.

STMicroelectronics

Datasheet6 pages21 years ago
Datasheet13 pages24 years ago

IHS

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-19.77%

CAD Models

Download STMicroelectronics TSM101AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.72
$ 0.72
Stock
195,559
709,051
709,051
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsTSM101ID
TSM101A Series 1.24V Constant Voltage and Current Controller for Battery Charger
STMicroelectronicsTSM101CDT
Controller 4.5V to 32V Tape and Reel 8-Pin SO N
STMicroelectronicsTSM101IDT
Voltage Reference IC Fixed 1.24V V 10 mA 8-SOIC

Descriptions

Descriptions of STMicroelectronics TSM101AID provided by its distributors.

Fixed 10mA 1.24V 32V ±1% SOIC-8 SMD mount 1.65mm(height)
VOLTAGE AND CURRENT CONTROLLER
EAR99 TSM101 Tube ACTIVE (Last Updated: 7months ago) voltage reference device 10mA 32V -40C~105C TA ±1%
Battery Charger Controller 20mA 8-Pin SO N Tube
IC CTRLR VOLTAGE/CURRENT 8-SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics