Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSM1011AID

Fixed Reference Voltage 1mA 2.545V ±1% SOIC-8 SMD, 1.65mm H
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM1011AID.

SHENGYU ELECTRONICS

Datasheet14 pages13 years ago

IHS

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSM1011AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 0.509
Stock
217,213
339,606
Authorized Distributors
3
4
Case/Package
SOP
SOP
Number of Pins
8
8
Max Output Current
-
50 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
-
-
Cathode Current
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSM1011IDT
Fixed 1mA 2.545V 2.545V ±0.5% SOIC-8 SMD mount,glue mount 1.65mm(height)
STMicroelectronicsTSM1011ID
Constant Voltage and Constant Current Controller
STMicroelectronicsTSM1013AIDT
Constant Voltage and Constant Current Controller for Battery Chargers and Adaptors

Descriptions

Descriptions of STMicroelectronics TSM1011AID provided by its distributors.

Fixed Reference Voltage 1mA 2.545V ±1% SOIC-8 SMD, 1.65mm H
Constant Voltage and Constant Current Controller
Battery Charger Controller 27mA 8-Pin SO N Tube
Analog Circuit, 1 Func, PDSO8
IC VREF SERIES 1% 8SO
Ind. & Power Conv.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics