STMicroelectronics TSM1011AIDT

Constant Voltage/Current 2 kV ESD 2.545 V SMT SMPS Controller - SOIC-8
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM1011AIDT.

HQonline

Datasheet14 pages13 years ago

IHS

Newark

iiiC

Inventory History

3 month trend:
-60.05%

CAD Models

Download STMicroelectronics TSM1011AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.523
Stock
356,385
209,271
Authorized Distributors
4
3
Case/Package
SOP
SOP
Number of Pins
8
8
Max Output Current
50 mA
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
-
-
Cathode Current
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSM1011IDT
Fixed 1mA 2.545V 2.545V ±0.5% SOIC-8 SMD mount,glue mount 1.65mm(height)
STMicroelectronicsTSM1011ID
Constant Voltage and Constant Current Controller
STMicroelectronicsTSM1013IDT
Constant Voltage and Constant Current Controller for Battery Chargers and Adaptors

Descriptions

Descriptions of STMicroelectronics TSM1011AIDT provided by its distributors.

Constant Voltage/Current 2 kV ESD 2.545 V SMT SMPS Controller - SOIC-8
Fixed 1mA 2.545V ±1% SOIC-8 SMD mount,glue mount 1.65mm(height)
Constant Voltage and Constant Current Controller
TSM1011AIDT, BATTERY CHARGE CONTROLLER, 50MA, 8-PIN SOIC
Current & Power Monitors & Regulators Voltage/Current Cont
Battery Charger Controller 27mA 8-Pin SO N T/R
Ind. & Power Conv. |Stmicroelectronics TSM1011AIDT
EAR99 TSM1011 Tape & Reel (TR) ACTIVE (Last Updated: 6months ago) voltage reference device 1mA 28V 0C~105C TA 卤1%
CONSTANT CURRENT / VOLT CTRL, SOIC-8
IC FPGA ARTIX7 400 I/O 676FCBGA
IC CONTROLLER CC/CV SPMS 8SOIC
SPECIALTY ANALOG CIRCUIT PDSO8
CONSTANT CURRENT / VOLT CTRL, SOIC-8; IC Function: Constant Current / Constant Voltage Controller; Supply Voltage Min: 4.5V; Supply Voltage Max: 28V; IC Package Type: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics