STMicroelectronics TSM1011ID

Constant Voltage and Constant Current Controller
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM1011ID.

SHENGYU ELECTRONICS

Datasheet14 pages13 years ago

IHS

STMicroelectronics

CAD Models

Download STMicroelectronics TSM1011ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
Stock
356,868
834,652
Authorized Distributors
1
5
Case/Package
SOP
SOP
Number of Pins
8
8
Max Output Current
50 mA
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
1 %
Temperature Coefficient
-
-
Cathode Current
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSM1011AIDT
Constant Voltage/Current 2 kV ESD 2.545 V SMT SMPS Controller - SOIC-8
STMicroelectronicsTSM1013AIDT
Constant Voltage and Constant Current Controller for Battery Chargers and Adaptors
STMicroelectronicsTSM1011AID
Fixed Reference Voltage 1mA 2.545V ±1% SOIC-8 SMD, 1.65mm H

Descriptions

Descriptions of STMicroelectronics TSM1011ID provided by its distributors.

Constant Voltage and Constant Current Controller
EAR99 TSM1011 Tube ACTIVE (Last Updated: 6months ago) voltage reference device 1mA 28V 0C~105C TA ±0.5%
Battery Charger Controller 27mA 8-Pin SO N Tube
IC CTRLR CHRGR/ADAPT 8-SOIC
Analog Circuit, 1 Func, PDSO8
IC VREF SERIES 0.5% 8SO
Ind. & Power Conv.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics