Texas Instruments LMP7701MF/NOPB

Precision, CMOS Input, RRIO, Wide Supply Range Single Amplifier 5-SOT-23 -40 to 125
$ 2.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7701MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages13 years ago

element14

Farnell

LCSC

Newark

Inventory History

3 month trend:
+33.52%

CAD Models

Download Texas Instruments LMP7701MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP7701MF/NOPB.

Related Parts

Texas InstrumentsLMV551MF/NOPB
Single, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2731IDBVT
Single, 10-V, 2-MHz operational amplifier with low offset drift (0.5 uV/C) 5-SOT-23 -40 to 85
Texas InstrumentsTLV2231IDBVR
Single channel 1pA 1.6V/us 2MHz Rail-to-Rail Output 3mV SOT-23 Operational Amplifier ROHS
Analog DevicesAD8628ARTZ-R2
Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier
MicrochipMCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MicrochipMCP6471T-E/OT
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LMP7701MF/NOPB provided by its distributors.

Precision, CMOS Input, RRIO, Wide Supply Range Single Amplifier 5-SOT-23 -40 to 125
Texas Instruments Precision Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Precision Op Amp, 2.5MHz BW, CMOS, SOT-23-5, 12V
ROHS3Compliant EAR99 LMP7701 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.0004muA 200muV 2500kHz
Precision Operational Amplifier
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:2.5MHz; Slew Rate:1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:12V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7701MF/NOPB .
  • LMP7701MF/NOPB.
  • LMP7701MFNOPB