STMicroelectronics TS982IYDWT

ROHS3Compliant EAR99 TS982 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.5muA 1mV 2000kHz
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS982IYDWT.

STMicroelectronics

Datasheet21 pages13 years ago
Datasheet21 pages15 years ago
Datasheet20 pages21 years ago

TME

iiiC

Inventory History

3 month trend:
+3.85%

CAD Models

Download STMicroelectronics TS982IYDWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.31
Stock
291,344
594,943
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
2.2 MHz
2.2 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
5.5 mA
5.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTSV852AIDT
TSV852 Series 5.5 V 1.3 MHz General Purpose Dual Operational Amplifier - SOIC-8
STMicroelectronicsTSV852IDT
TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
MicrochipMCP6272-E/SN
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6272T-E/SN
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6L72T-E/SN
MCP6L72 Series 6 V 2 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsLM2904AYDT
LM2904A Series 30 V 1.1 MHz Low Power SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TS982IYDWT provided by its distributors.

ROHS3Compliant EAR99 TS982 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.5muA 1mV 2000kHz
High output current dual operational amplifier
Op Amp Dual Wideband Amplifier R-R I/O 5.5V Automotive 8-Pin SO EP T/R
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
5.5mA(x2 Channels) 700mV/μs 2.2MHz 200mA 2 5.5V 1mV 200nA SOIC-8 SMD mount,glue mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics