STMicroelectronics TS982IDWT

High output current dual operational amplifier, -40 to 125°C, PowerSO-8, Tape and Reel
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS982IDWT.

STMicroelectronics

Datasheet21 pages13 years ago
Datasheet20 pages21 years ago

Future Electronics

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TS982IDWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.325
$ 1.69
Stock
199,301
170,448
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
2.2 MHz
2.2 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
5.5 mA
5.5 mA

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS982IYDWT
ROHS3Compliant EAR99 TS982 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.5muA 1mV 2000kHz
MicrochipMCP6272-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6272-E/P
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6L72T-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLV342IDGKR
Dual, 5.5-V, 2.2-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsTLV342IDR
Dual, 5.5-V, 2.2-MHz operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics TS982IDWT provided by its distributors.

High output current dual operational amplifier, -40 to 125°C, PowerSO-8, Tape and Reel
STMicroelectronics SCT
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
Op Amp, 2 Ch, 700mV/μs, 2.2MHz, 80dB, Rail-to-Rail, 200mA, 2.5V-5.5V, 1mV, 200nA, SOIC-8, SMD, Adhesive Mount, 1.65mm H
Op-Amp, 2.2Mhz, 125Deg C, Soic-Ep-8; |Stmicroelectronics TS982IDWT
DUAL OP-AMP 7000 uV OFFSET-MAX 2 MHz BAND WIDTH PDSO8
OP Amp Dual GP R-R I/O 5.5V 8-Pin SO EP T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics