Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8534ARUZ

ROHS3Compliant EAR99 AD8534 Tube op amp amplifier circuit 5mm 7mA 25mV 2200kHz
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8534ARUZ.

HQonline

Datasheet20 pages18 years ago

Analog Devices

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-7.65%

CAD Models

Download Analog Devices AD8534ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.22
$ 1.22
Stock
10,362,310
428,588
428,588
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
55 dB
Common Mode Rejection Ratio
47 dB
47 dB
47 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

STMicroelectronicsTS274AIPT
HIGH SPEED CMOS QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronicsTS274IPT
TS274 Series 6 V 3.5 MHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14
Texas InstrumentsTLC2274AIPWR
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLC2274IPWR
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-TSSOP
Texas InstrumentsTLC2274ACPWR
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP 0 to 70

Descriptions

Descriptions of Analog Devices AD8534ARUZ provided by its distributors.

ROHS3Compliant EAR99 AD8534 Tube op amp amplifier circuit 5mm 7mA 25mV 2200kHz
Analog Devices Operational Amplifier, Four channels, TSSOPencapsulation, Single power supply, surface mount, 14Pin
Op Amp Quad GP R-R I/O 6V Automotive 14-Pin TSSOP Tube
Op-Amp, 3Mhz, -40 To 85Deg C, Tssop-14; |Analog Devices, Inc. AD8534ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated