STMicroelectronics TS974ID

Output Rail to Rail Very Lownoise Operational Amplifiers | IC Opamp Gp 4 Circuit 14SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS974ID.

IHS

Datasheet16 pages21 years ago

STMicroelectronics

element14 APAC

Farnell

iiiC

CAD Models

Download STMicroelectronics TS974ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
Stock
197,787
788,472
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-02-24
LTD Date2013-08-24

Related Parts

STMicroelectronicsTS464CDT
TS464 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
STMicroelectronicsTS974IDT
Op Amp Quad Low Noise Amplifier R-R O/P ±5V/10V 14-Pin SOIC T/R / IC OPAMP GP 12MHZ RRO 14SO
STMicroelectronicsTS974IYDT
ROHS3Compliant EAR99 TS974 Tin (Sn) op amp amplifier circuit 8.65mm 1muA 3V 12000kHz
Texas InstrumentsTL064CD
Operational Amplifier, Quad, 1 Mhz, 4, 3.5 V/ S, 7V To 36V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsTL064CNSRG4
Quad Low-Power JFET-Input General-Purpose Operational Amplifier 14-SO 0 to 70
MicrochipMCP6G04-E/SL
SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin SOIC N Tube

Descriptions

Descriptions of STMicroelectronics TS974ID provided by its distributors.

OUTPUT RAIL TO RAIL VERY LOWNOISE OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SO
TS97 Series Input/Output Rail-Rail Low Noise Operational Amplifier - SOIC-14
Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4
Op Amp, 4Ch, 4V/μs, 4nV/rtHz@±2.5V, 12MHz, Rail-to-Rail, 100mA, ±5V/10V, 1mV, 200nA, SO-14, SMD, 1.65mm H
OP AMP, QUAD RRO/P, SOIC14, 974; No. of Amplifiers:4; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:12MHz; Slew Rate:4; Voltage, Supply Min:2.7V; Voltage, Supply Max:10V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics