Texas Instruments TL064CNSRG4

Quad Low-Power JFET-Input General-Purpose Operational Amplifier 14-SO 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL064CNSRG4.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet43 pages18 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments TL064CNSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.756
Stock
40,141
627,878
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
7 V
Max Supply Voltage
-
18 V
Operating Supply Current
200 µA
200 µA

Related Parts

Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R
Texas InstrumentsTL064INS
Quad, 30V, 1MHz, In to V+ operational amplifier 14-SOP -40 to 85
STMicroelectronicsTL064CDT
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
Texas InstrumentsTL064CD
Operational Amplifier, Quad, 1 Mhz, 4, 3.5 V/ S, 7V To 36V, Soic, 14 Rohs Compliant: Yes
STMicroelectronicsTL064CD
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL064IDT
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments TL064CNSRG4 provided by its distributors.

Quad Low-Power JFET-Input General-Purpose Operational Amplifier 14-SO 0 to 70
Operational Amplifiers - Op Amps Quad Lo-Pwr JFET-Inp Gen-Purp Op Amp
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:3.5V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.