STMicroelectronics TS954IYPT

0.01% Rail to Rail 12V General Purpose TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1mm
$ 1.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS954IYPT.

Future Electronics

Datasheet17 pages11 years ago

STMicroelectronics

Inventory History

3 month trend:
+8.07%

CAD Models

Download STMicroelectronics TS954IYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.765
$ 1.5
Stock
286,850
412,893
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
14 V
14 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS954IPT
Operational Amplifier, 14 Func, 8000uV Offset-Max, BICMOS, PDSO4
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
NCV33204 Series Quad 12 V 2.2 MHz Rail to Rail Operational Amplifier - TSSOP-14
Texas InstrumentsLMV554MT/NOPB
Quad, 5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV554MTX/NOPB
Quad, 5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of STMicroelectronics TS954IYPT provided by its distributors.

0.01% Rail to Rail 12V General Purpose TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1mm
OP Amp Quad GP Rail to Rail I/O 12V 14-Pin TSSOP T/R
Operational Amplifier, 14 Func, 8000uV Offset-Max, BICMOS, PDSO4
Real input & output rail to rail / low distortion (0.01%)
Op-Amp, 3Mhz, -40 To 125Deg C, Tssop-14; |Stmicroelectronics TS954IYPT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics