Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS9222IYPT

Precision rail-to-rail high output current op-amps, -40 to 125°C, TSSOP-8, Tape and Reel
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS9222IYPT.

HQonline

Datasheet16 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-2.30%

CAD Models

Download STMicroelectronics TS9222IYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS9222IPT
Op Amp Dual Precision Amplifier R-R I/O 12V 8-Pin TSSOP T/R / IC OPAMP GP 4MHZ RRO 8TSSOP
STMicroelectronicsTS922IPT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
STMicroelectronicsTS922AIPT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
Texas InstrumentsTLV2442CPWR
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin TSSOP T/R
Texas InstrumentsTLV2442QPW
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R
Texas InstrumentsTLV2442CPW
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin TSSOP Tube

Descriptions

Descriptions of STMicroelectronics TS9222IYPT provided by its distributors.

Precision rail-to-rail high output current op-amps, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronics SCT
0.005% Rail to Rail 12V General Purpose TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm
HIgh precision high stability dual and quad operational amplifiers
Operational Amplifier, 8 Func, 900uV Offset-Max, BICMOS, PDSO2
ROHS3Compliant EAR99 TS9222 Tape & Reel (TR) op amp amplifier circuit 4.4mm 0.055muA 500muV 4000kHz
OPAMP, 4MHZ, -40 TO 125DEG C; No. of Amplifiers: 2 Amplifier; Bandwidth: 4MHz; Slew Rate: 1.3V/µs; Supply Voltage Range: 2.7V to 12V; Amplifier Case Style: TSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics