STMicroelectronics TS944IDT

TS94x Series 10 V 100 kHz Rail to Rail Quad Operational Amplifier - SOIC-14
$ 2.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS944IDT.

Factory Futures

Datasheet18 pages21 years ago

HQonline

element14 APAC

iiiC

Farnell

Inventory History

3 month trend:
+76.08%

CAD Models

Download STMicroelectronics TS944IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
STMicroelectronicsTS934IDT
IC OPAMP GP 100KHZ RRO 14SO / Op Amp Quad Micropower Amplifier R-R O/P 10V 14-Pin SOIC T/R
Rail-to-Rail Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
STMicroelectronicsTS464CDT
TS464 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
STMicroelectronicsTS974IDT
Op Amp Quad Low Noise Amplifier R-R O/P ±5V/10V 14-Pin SOIC T/R / IC OPAMP GP 12MHZ RRO 14SO

Descriptions

Descriptions of STMicroelectronics TS944IDT provided by its distributors.

TS94x Series 10 V 100 kHz Rail to Rail Quad Operational Amplifier - SOIC-14
Four channels 1pA 0.0045V/us 10kHz Rail-to-Rail Output 10mV SO-14 Operational Amplifier ROHS
TS944IDT, Quad Micropower Op Amp, 10kHz Rail-Rail, 2.5 to 10 V, 14-Pin SOIC
Operational Amplifier, 14 Func, 10000uV Offset-Max, BICMOS, PDSO4
1.2μA(x2 Channels) 4.5mV/μs 10KHz 60dB shutdown Rail to Rail 5mA 4 4 2.5V 10V 10mV 1pA General Purpose SO-14 SMD mount,glue mount 1.65mm(height)
IC, OP AMP R-R QUAD MCRPWR 14SOIC; No. of Amplifiers: 4 Amplifier; Bandwidth: 10kHz; Slew Rate: 0.0045V/µs; Supply Voltage Range: 2.5V to 10V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifer Supply Voltage: 2.5V to 10V; Base Number: 944; Gain Bandwidth: 10kHz; No. of Amplifiers: 4Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 10V; Supply Voltage Min: 2.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics