STMicroelectronics TS934IDT

IC OPAMP GP 100KHZ RRO 14SO / Op Amp Quad Micropower Amplifier R-R O/P 10V 14-Pin SOIC T/R
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS934IDT.

HQonline

Datasheet17 pages14 years ago

Future Electronics

STMicroelectronics

Arrow Electronics

iiiC

Inventory History

3 month trend:
-3.72%

CAD Models

Download STMicroelectronics TS934IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS934IYDT
Op Amp Quad Micropower Amplifier R-R O/P 10V Automotive 14-Pin SOIC T/R
STMicroelectronicsTS27L4IDT
TS27L4 Series 16 V 0.1 MHz CMOS Surface Mount Operational Amplifier - SOIC-14
Texas InstrumentsLP324M/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-SOIC 0 to 70
Texas InstrumentsLP2902M/NOPB
Operational Amplifier, Quad, 100 Khz, 4, 0.05 V/ S, 3V To 26V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsLP324MX/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-SOIC 0 to 70
STMicroelectronicsTS27L4AIDT
TS27L4 Series 16 V 10 uA 100 kHz CMOS Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of STMicroelectronics TS934IDT provided by its distributors.

IC OPAMP GP 100KHZ RRO 14SO / Op Amp Quad Micropower Amplifier R-R O/P 10V 14-Pin SOIC T/R
TS93x Series 10 V 100 kHz Rail to Rail Quad Operational Amplifier - SOIC-14
Four channels 1pA 0.05V/us 100kHz Rail-to-Rail Output 10mV SOP-14 Operational Amplifier ROHS
Operational Amplifier, 14 Func, 15000uV Offset-Max, BICMOS, PDSO4
12V1 HCS12 Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 48-LQFP (7x7)
Operational Amplifiers - Op Amps Quad Rail-to-Rail
20μA(x2 Channels) 50mV/μs 76nV/rtHz 100KHz 55dB shutdown Rail to Rail 5mA 4 4 2.7V 10V 10mV 1pA General Purpose SO-14 SMD mount,glue mount 1.65mm(height)
OP-AMP, QUAD, 100KHZ, 0.05V/US, SOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 100kHz; Slew Rate: 50V/ms; Supply Voltage Range: 2.7V to 10V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics