STMicroelectronics TS924IYDT

Operational Amplifier, 14 Func, 5000uV Offset-Max, BICMOS, PDSO4
$ 1.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS924IYDT.

HQonline

Datasheet18 pages13 years ago

Factory Futures

Inventory History

3 month trend:
-12.63%

CAD Models

Download STMicroelectronics TS924IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.395
$ 1.156
$ 1.156
Stock
310,296
497,912
497,912
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.7 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
14 V
14 V
14 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTS924IDT
TS924 Series 12V 4 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
STMicroelectronicsTS924AIDT
TS924 Series 12 V 4 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
STMicroelectronicsTS924AIYDT
ROHS3Compliant EAR99 TS924 Tin (Sn) op amp amplifier circuit 8.65mm 0.1muA 900muV 4000kHz
Texas InstrumentsLMC6484IMX/NOPB
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC T/R / IC OPAMP GP 1.5MHZ RRO 14SOIC
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C

Descriptions

Descriptions of STMicroelectronics TS924IYDT provided by its distributors.

Operational Amplifier, 14 Func, 5000uV Offset-Max, BICMOS, PDSO4
Rail-to-rail high output current op-amps
Op Amp Quad GP R-R I/O 12V Automotive 14-Pin SOIC T/R
ROHS3Compliant TS924 Tape & Reel (TR) Automotive AEC-Q100 op amp amplifier circuit 15nA 3mV 106.02dB 4MHz
QUAD OP-AMP 5000 uV OFFSET-MAX 4 MHz BAND WIDTH PDSO14
STMicroelectronics Quad operational amplifier, Four channels, d SO14encapsulation, double/Single power supply, surface mount, 14Pin
OPAMP, AEC-Q100, 4MHZ, -40 TO 125DEG C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics